+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | timer | |
Counting range | 1,2s...24h | |
Kind of output | relay | |
Electrical parameters of output | 30V DC/3A, 250V AC/3A | |
Number of operation modes | 1 | |
Counter operation modes | delayed switching on | |
Electrical connection | socket | |
Mounting | 8pin socket | |
Operating temperature | -10...55°C | |
Body dimensions | 48x48x85.3mm | |
Number of pins | 8 | |
IP rating | IP40 from the front | |
Mounting hole dimensions | 45x45mm | |
Related items | PG-08, PS-08-N |