+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATF1508ASV-15AU100-T

IC: CPLD; SMD; TQFP100; Number of macrocells: 128; I/O: 80; 15ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF1508ASV-15AU100-T
TME Symbol:
ATF1508ASV15AU100T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP100
Number of macrocells
128
Number of inputs/outputs
80
Delay time
15ns
Kind of package
reel, tape
Manufacturer standard package
500pcs.
Supply voltage
  • 3...3.6V
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF1508ASV-15AU100-T
0 in TME stock
Net price for quantities from 500 pcs - 5.11 USDGross price for quantities from 500 pcs - 5.11 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.