+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATF1508ASVL-20AU100

IC: CPLD; SMD; TQFP100; Number of macrocells: 128; I/O: 80; 20ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF1508ASVL-20AU100
TME Symbol:
ATF1508ASVL20AU100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP100
Number of macrocells
128
Number of inputs/outputs
80
Delay time
20ns
Kind of package
in-tray
Manufacturer standard package
90pcs.
Supply voltage
  • 3...3.6V
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF1508ASVL-20AU100
0 in TME stock
Net price for quantities from 90 pcs - 4.72 USDGross price for quantities from 90 pcs - 4.72 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.