+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATIGG1840

Antenna; GNSS,GPS; 1.5dBi; RHCP; 18x18x4mm; Len: 60mm; IPEX

Manufacturer: YIC

Manufacturer part number:
ATIGG1840
TME Symbol:
ATIGG1840

Specification

Manufacturer
YIC
Type of communications modules accessories
antenna
Kind of antenna
GNSS, GPS
Antenna gain
1.5dBi
Polarisation
RHCP
Dimensions (a x b x c)
18x18x4mm
Frequency
1.57542GHz, 1602...1615.5MHz
Cable length
60mm
Connection
IPEX
Operating temperature
-40...85°C
Gross weight7.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GPS antennas YIC,
*
ATIGG1840
19 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 5 pcs - 4.53 USDGross price for quantities from 5 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.