+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YIC | |
Type of antenna | communication | |
Kind of antenna | BEIDOU, GNSS, GPS | |
Antenna gain | 2dBi | |
Polarisation | RHCP | |
Mounting | for building in | |
Dimensions (a x b x c) | 25x25mm | |
Frequency | 1176MHz, 1.561GHz, 1.57542GHz, 1.602GHz | |
Cable length | 0.1m | |
Connection | IPEX | |
Operating temperature | -40...85°C |