+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATL2

Contact block; Illumin: yes; IP00; Contacts: NC x2 + NO x2; 6mm


Manufacturer: SCHLEGEL

Manufacturer part number:
ATL2
TME Symbol:
ATL2

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
Illumination
yes
IP rating
IP00
Contacts configuration
NC x2 + NO x2
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
2A / 24V DC
Key stroke
6mm
Mechanical durability
1000000 cycles
Operating temperature
-30...70°C
Gross weight13.923 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
ATL2
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.46 USDGross price for quantities from 1 pcs - 10.46 USD
Net price for quantities from 5 pcs - 9.72 USDGross price for quantities from 5 pcs - 9.72 USD
Packaging method by the manufacturer:Cardboard = 20 pcs