+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | timer | |
Counting range | 6...60min | |
Kind of output | 4PDT, relay | |
Electrical parameters of output | 24V DC/3A, 250V AC/3A | |
Number of operation modes | 1 | |
Counter operation modes | delayed switching on | |
Mounting | socket | |
Body dimensions | 28x21.5x65mm | |
Number of pins | 14 | |
Related items | RXZE2M114 | |
Operating temperature | -10...50°C |