+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATM4-560S

Timer; 6s÷60s; 4PDT,relay; 250VAC/3A,24VDC/3A; Usup: 220VAC


Manufacturer: AUTONICS

Manufacturer part number:
ATM4-560S
TME Symbol:
ATM4-560S

Specification

Manufacturer
AUTONICS
Type of automation module
timer
Counting range
6s...60s
Kind of output
4PDT, relay
Electrical parameters of output
24V DC/3A, 250V AC/3A
Number of operation modes
1
Counter operation modes
delayed switching on
Mounting
socket
Body dimensions
28x21.5x65mm
Number of pins
14
Related items
RXZE2M114
Operating temperature
-10...50°C
Supply voltage
  • 220V AC
Gross weight44.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analogue Timers AUTONICS
*
ATM4-560S
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.