+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATM90E26-YU-R

IC: power detector; SPI,UART; SSOP28; reel,tape; 2.8÷3.6V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATM90E26-YU-R
TME Symbol:
ATM90E26-YU-R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power detector
Case
SSOP28
Mounting
SMD
Kind of package
reel, tape
Operating voltage
2.8...3.6V
Number of channels
1
Integrated circuit features
delta-sigma
Manufacturer standard package
2000pcs.
Interface
  • SPI
  • UART
Gross weight0.363 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
ATM90E26-YU-R
231 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs