+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATM90E32AS-AU-R

IC: A/D converter; SPI; TQFP48; -40÷85°C; Usup: 2.8÷3.6V; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATM90E32AS-AU-R
TME Symbol:
ATM90E32AS-AU-R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Interface
SPI
Case
TQFP48
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
2.8...3.6V
DC supply current
13mA
Manufacturer standard package
1000pcs.
Supply voltage
  • 2.8...3.6V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
ATM90E32AS-AU-R
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 3.04 USDGross price for quantities from 1000 pcs - 3.04 USD