+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATM90E36A-AU-Y

IC: power detector; SPI; TQFP48; in-tray; 2.8÷3.6V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATM90E36A-AU-Y
TME Symbol:
ATM90E36A-AU-Y

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power detector
Interface
SPI
Case
TQFP48
Mounting
SMD
Kind of package
in-tray
Operating voltage
2.8...3.6V
Number of channels
1
Manufacturer standard package
250pcs.
Integrated circuit features
  • delta-sigma
  • DMA
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
ATM90E36A-AU-Y
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 4.40 USD
Packaging method by the manufacturer:Tray = 250 pcs