+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA128-16MN

IC: AVR microcontroller; ATMEGA; VQFN64; 4.5÷5.5VDC; Ext.inter: 8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA128-16MN
TME Symbol:
ATMEGA128-16MN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
VQFN64
Clock frequency
16MHz
Number of inputs/outputs
53
Number of PWM channels
7
Number of 8bit timers
2
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
16MHz
Number of external interrupts
8
Memory
4kB EEPROM 4kB SRAM 128kB FLASH
Number of output compare channels
8
Number of comparators
1
Number of input capture channels
2
Number of 10bit A/D converters
8
Number of capacitive channels
16
Kind of package
in-tray
Terminal pitch
0.5mm
Manufacturer standard package
260pcs.
Kind of core
8-bit
Supply voltage
  • 4.5...5.5V DC
Interface
  • I2C
  • JTAG
  • SPI
  • UART x2
Integrated circuit features
  • 32kHz resonator for RTC
  • watchdog
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA128-16MN
0 in TME stock
Net price for quantities from 1 pcs - 20.35 USDGross price for quantities from 1 pcs - 20.35 USD
Net price for quantities from 5 pcs - 18.73 USDGross price for quantities from 5 pcs - 18.73 USD
Net price for quantities from 25 pcs - 17.35 USDGross price for quantities from 25 pcs - 17.35 USD
Net price for quantities from 100 pcs - 16.72 USDGross price for quantities from 100 pcs - 16.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.