+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA1280V-8AUR

IC: AVR microcontroller; ATMEGA; TQFP100; 128kBFLASH; Core: 8-bit

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA1280V-8AUR
TME Symbol:
ATMEGA1280V-8AUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
TQFP100
Clock frequency
8MHz
Number of inputs/outputs
86
Number of PWM channels
12
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
8MHz
Memory
128kB FLASH
Number of output compare channels
1
Kind of package
reel, tape
Manufacturer standard package
1500pcs.
Kind of core
8-bit
Interface
  • JTAG
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • PoR
  • watchdog
Gross weight0.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA1280V-8AUR
0 in TME stock
Net price for quantities from 1500 pcs - 11.82 USDGross price for quantities from 1500 pcs - 11.82 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.