+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA1281-16MUR

IC: AVR microcontroller; ATMEGA; VQFN64; 2.7÷5.5VDC; Ext.inter: 17


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA1281-16MUR
TME Symbol:
ATMEGA1281-16MUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
VQFN64
Clock frequency
16MHz
Number of inputs/outputs
54
Number of PWM channels
8
Number of 8bit timers
2
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
16MHz
Number of external interrupts
17
Memory
4kB EEPROM 8kB SRAM 128kB FLASH
Number of output compare channels
16
Number of comparators
1
Number of input capture channels
2
Number of 10bit A/D converters
8
Number of capacitive channels
16
Kind of package
reel, tape
Terminal pitch
0.5mm
Manufacturer standard package
4000pcs.
Kind of core
8-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • I2C
  • JTAG
  • SPI x3
  • UART x2
Integrated circuit features
  • 32kHz resonator for RTC
  • watchdog
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA1281-16MUR
0 in TME stock
Net price for quantities from 4000 pcs - 11.68 USDGross price for quantities from 4000 pcs - 11.68 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.