+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA1608-AFR

IC: AVR microcontroller; ATMEGA; TQFP32; Cmp: 1; 150ksps; 0.8mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA1608-AFR
TME Symbol:
ATMEGA1608-AFR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
TQFP32
Clock frequency
20MHz
Number of inputs/outputs
27
Number of PWM channels
9
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
16MHz
Memory
256B EEPROM 2kB SRAM 16kB FLASH
Number of output compare channels
3
Number of comparators
1
Number of input capture channels
12
Number of 10bit A/D converters
12
Kind of package
reel, tape
Sampling speed
150ksps
Terminal pitch
0.8mm
Manufacturer series
megaAVR
Manufacturer standard package
2000pcs.
Kind of core
8-bit
Interface
  • I2C
  • PWM
  • SPI
  • UART x3
Integrated circuit features
  • 32kHz resonator for RTC
  • CCL
  • CRC
  • PoR
  • watchdog
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATMEGA1608-AFR
1993 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 2000 pcs - 1.21 USDGross price for quantities from 2000 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs