+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA1608-MU

IC: AVR microcontroller; ATMEGA; VQFN32; 16kBFLASH; Core: 8-bit

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA1608-MU
TME Symbol:
ATMEGA1608-MU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
VQFN32
Clock frequency
20MHz
Number of inputs/outputs
27
Mounting
SMD
Operating temperature
-40...85°C
Memory
16kB FLASH
Kind of package
in-tray
Manufacturer standard package
490pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • PoR
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA1608-MU
0 in TME stock
Net price for quantities from 490 pcs - 0.92 USDGross price for quantities from 490 pcs - 0.92 USD
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.