+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | AVR microcontroller | |
Family | ATMEGA | |
Case | TQFP48 | |
Clock frequency | 20MHz | |
Number of inputs/outputs | 41 | |
Number of PWM channels | 11 | |
Number of 16bit timers | 5 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating frequency | 16MHz | |
Memory | 256B EEPROM 2kB SRAM 16kB FLASH | |
Number of output compare channels | 3 | |
Number of comparators | 1 | |
Number of input capture channels | 16 | |
Number of 10bit A/D converters | 16 | |
Kind of package | reel, tape | |
Sampling speed | 150ksps | |
Terminal pitch | 0.5mm | |
Manufacturer series | megaAVR | |
Manufacturer standard package | 2500pcs. | |
Kind of core | 8-bit |