+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA162-16AU

IC: AVR microcontroller; ATMEGA; TQFP44; 1.8÷5.5VDC; Ext.inter: 3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA162-16AU
TME Symbol:
ATMEGA162-16AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
TQFP44
Clock frequency
16MHz
Number of inputs/outputs
35
Number of PWM channels
6
Number of 8bit timers
2
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
16MHz
Number of external interrupts
3
Memory
512B EEPROM 1kB SRAM 16kB FLASH
Number of output compare channels
6
Number of comparators
1
Integrated circuit features
watchdog
Number of input capture channels
2
Kind of package
in-tray
Terminal pitch
0.8mm
Manufacturer standard package
160pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • debugWIRE
  • SPI x2
  • UART
  • USB device
Gross weight0.258 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA162-16AU
16 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 160 pcs