+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA165A-MU

IC: AVR microcontroller; ATMEGA; QFN64; Interface: SPI,UART,USART

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA165A-MU
TME Symbol:
ATMEGA165A-MU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
QFN64
Clock frequency
16MHz
Number of inputs/outputs
54
Number of PWM channels
4
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
20MHz
Memory
16kB FLASH
Kind of package
in-tray
Manufacturer standard package
260pcs.
Kind of core
8-bit
Interface
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • PoR
  • watchdog
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA165A-MU
0 in TME stock
Net price for quantities from 260 pcs - 3.18 USDGross price for quantities from 260 pcs - 3.18 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.