+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | AVR microcontroller | |
Family | ATMEGA | |
Case | TQFP64 | |
Clock frequency | 8MHz | |
Number of inputs/outputs | 54 | |
Number of PWM channels | 4 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating frequency | 8MHz | |
Memory | 16kB FLASH | |
Kind of package | reel, tape | |
Manufacturer standard package | 1000pcs. | |
Kind of core | 8-bit |