+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA2560-16AU

IC: AVR microcontroller; ATMEGA; TQFP100; 1.8÷5.5VDC; Cmp: 1; 0.5mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA2560-16AU
TME Symbol:
ATMEGA2560-16AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
TQFP100
Clock frequency
16MHz
Number of inputs/outputs
86
Number of PWM channels
15
Number of 8bit timers
2
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
16MHz
Number of external interrupts
32
Memory
4kB EEPROM 8kB SRAM 256kB FLASH
Number of output compare channels
16
Number of comparators
1
Number of input capture channels
4
Number of 10bit A/D converters
16
Kind of package
in-tray
Terminal pitch
0.5mm
Manufacturer standard package
90pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • I2C
  • JTAG
  • SPI x5
  • UART x4
Integrated circuit features
  • 32kHz resonator for RTC
  • watchdog
Gross weight0.535 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA2560-16AU
614 in TME stock
Net price for quantities from 1 pcs - 23.44 USDGross price for quantities from 1 pcs - 23.44 USD
Net price for quantities from 5 pcs - 22.94 USDGross price for quantities from 5 pcs - 22.94 USD
Net price for quantities from 25 pcs - 21.94 USDGross price for quantities from 25 pcs - 21.94 USD
Net price for quantities from 90 pcs - 20.45 USDGross price for quantities from 90 pcs - 20.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs