+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA324PB-AN

IC: AVR microcontroller; ATMEGA; TQFP44; 1.8÷5.5VDC; Ext.inter: 39


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA324PB-AN
TME Symbol:
ATMEGA324PB-AN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
TQFP44
Clock frequency
20MHz
Number of inputs/outputs
39
Number of PWM channels
10
Number of 8bit timers
2
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
20MHz
Number of external interrupts
39
Memory
1kB EEPROM 2kB SRAM 32kB FLASH
Number of output compare channels
10
Number of comparators
1
Number of input capture channels
3
Number of 10bit A/D converters
8
Kind of package
in-tray
Terminal pitch
0.8mm
Manufacturer standard package
160pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • I2C
  • SPI x2
  • UART x3
Integrated circuit features
  • picoPower mode
  • watchdog
Gross weight0.275 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA324PB-AN
280 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 5 pcs - 2.03 USDGross price for quantities from 5 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 160 pcs