+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA32U2-MU

IC: AVR microcontroller; ATMEGA; VQFN32; 2.7÷5.5VDC; Ext.inter: 20


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA32U2-MU
TME Symbol:
ATMEGA32U2-MU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
VQFN32
Clock frequency
16MHz
Number of inputs/outputs
22
Number of PWM channels
4
Number of 8bit timers
1
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
16MHz
Number of external interrupts
20
Memory
1kB EEPROM 1kB SRAM 32kB FLASH
Number of output compare channels
5
Number of comparators
1
Integrated circuit features
watchdog
Number of input capture channels
1
Number of capacitive channels
12
Kind of package
in-tray
USB speed
Full Speed
Terminal pitch
0.5mm
Manufacturer standard package
490pcs.
Kind of core
8-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • debugWIRE
  • SPI x2
  • UART
  • USB device
Gross weight0.073 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA32U2-MU
0 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.