+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA406-1AAU

IC: AVR microcontroller; ATMEGA; LQFP48; 4÷25VDC; 0.5mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA406-1AAU
TME Symbol:
ATMEGA406-1AAU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
LQFP48
Clock frequency
1MHz
Number of inputs/outputs
19
Number of PWM channels
1
Number of 8bit timers
1
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-30...85°C
Operating frequency
1MHz
Memory
512B EEPROM 2kB SRAM
Kind of package
in-tray
Terminal pitch
0.5mm
Manufacturer standard package
250pcs.
Kind of core
8-bit
Supply voltage
  • 4...25V DC
Interface
  • I2C
  • JTAG
  • SMBus
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA406-1AAU
242 in TME stock
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 8.51 USD
Net price for quantities from 5 pcs - 8.16 USDGross price for quantities from 5 pcs - 8.16 USD
Net price for quantities from 25 pcs - 7.58 USDGross price for quantities from 25 pcs - 7.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 250 pcs