+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA644-20PU

IC: AVR microcontroller; ATMEGA; DIP40; 1.8÷5.5VDC; Ext.inter: 32

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA644-20PU
TME Symbol:
ATMEGA644-20PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
DIP40
Clock frequency
20MHz
Number of inputs/outputs
32
Number of PWM channels
6
Number of 8bit timers
2
Number of 16bit timers
4
Mounting
THT
Operating temperature
-40...85°C
Operating frequency
20MHz
Number of external interrupts
32
Memory
2kB EEPROM 4kB SRAM 64kB FLASH
Number of output compare channels
6
Number of comparators
1
Number of input capture channels
1
Number of 10bit A/D converters
8
Number of capacitive channels
16
Kind of package
tube
Terminal pitch
2.54mm
Manufacturer standard package
10pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • I2C
  • JTAG
  • SPI x3
  • UART
Integrated circuit features
  • 32kHz resonator for RTC
  • watchdog
Gross weight6.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA644-20PU
78 in TME stock
Net price for quantities from 1 pcs - 7.02 USDGross price for quantities from 1 pcs - 7.02 USD
Net price for quantities from 30 pcs - 6.55 USDGross price for quantities from 30 pcs - 6.55 USD
Net price for quantities from 100 pcs - 6.23 USDGross price for quantities from 100 pcs - 6.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs