+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA6490A-AU

IC: AVR microcontroller; ATMEGA; TQFP100; 1.8÷5.5VDC; Core: 8-bit


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA6490A-AU
TME Symbol:
ATMEGA6490A-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
TQFP100
Clock frequency
20MHz
Number of PWM channels
4
Number of 8bit timers
2
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
2kB EEPROM 4kB SRAM 64kB FLASH
Number of 10bit A/D converters
8
Kind of package
in-tray
Manufacturer standard package
90pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • I2C
  • JTAG
  • SPI x2
  • UART
Integrated circuit features
  • 32kHz resonator for RTC
  • picoPower mode
  • watchdog
Gross weight0.519 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA6490A-AU
0 in TME stock
Net price for quantities from 90 pcs - 5.30 USDGross price for quantities from 90 pcs - 5.30 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.