+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA6490P-AU

IC: AVR microcontroller; ATMEGA; TQFP100; 0.5mm; Core: 8-bit


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA6490P-AU
TME Symbol:
ATMEGA6490P-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
TQFP100
Clock frequency
20MHz
Number of inputs/outputs
69
Number of PWM channels
4
Number of 8bit timers
2
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
20MHz
Memory
2kB EEPROM 4kB SRAM 64kB FLASH
Number of output compare channels
3
Number of input capture channels
1
Number of 10bit A/D converters
8
Kind of package
in-tray
Terminal pitch
0.5mm
Manufacturer standard package
90pcs.
Kind of core
8-bit
Interface
  • I2C
  • JTAG
  • SPI x2
  • UART
Integrated circuit features
  • 32kHz resonator for RTC
  • picoPower mode
  • watchdog
Gross weight0.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA6490P-AU
86 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 5 pcs - 7.10 USDGross price for quantities from 5 pcs - 7.10 USD
Net price for quantities from 25 pcs - 6.75 USDGross price for quantities from 25 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs