+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA64RFR2-ZU

IC: AVR microcontroller; ATMEGA; QFN64; Features: watchdog

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA64RFR2-ZU
TME Symbol:
ATMEGA64RFR2-ZU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
QFN64
Number of inputs/outputs
38
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
watchdog
Kind of package
in-tray
Manufacturer standard package
260pcs.
Interface
  • I2C
  • JTAG
  • SPI
  • USART
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA64RFR2-ZU
0 in TME stock
Net price for quantities from 260 pcs - 6.82 USDGross price for quantities from 260 pcs - 6.82 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.