+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMEGA8A-ANR

IC: AVR microcontroller; ATMEGA; TQFP32; 8kBFLASH; Core: 8-bit

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA8A-ANR
TME Symbol:
ATMEGA8A-ANR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
TQFP32
Clock frequency
16MHz
Number of inputs/outputs
23
Number of PWM channels
3
Mounting
SMD
Operating temperature
-40...105°C
Operating frequency
16MHz
Memory
8kB FLASH
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • PoR
  • watchdog
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA8A-ANR
0 in TME stock
Net price for quantities from 2000 pcs - 2.29 USDGross price for quantities from 2000 pcs - 2.29 USD
No. of pieces (Multiplicity: 2 000)