+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATMXT3072M1HC-AVAO

IC: ARM microcontroller; in-tray; Core: 32-bit

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMXT3072M1HC-AVAO
TME Symbol:
ATMXT3072M1HC-AVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Operating temperature
-40...105°C
Kind of package
in-tray
Manufacturer standard package
90pcs.
Kind of core
32-bit
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATMXT3072M1HC-AVAO
0 in TME stock
Net price for quantities from 90 pcs - 8.15 USDGross price for quantities from 90 pcs - 8.15 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.