+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATPROTO1-XPRO

XPRO module; expansion board; Xplained Pro; prototype board

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATPROTO1-XPRO
TME Symbol:
ATPROTO1-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Kit contents
expansion board
Connection
XPRO socket
Application - series/manufacturer
Xplained Pro
Kind of module
prototype board
Number of add-on connectors
1
Interface
  • I2C
  • PWM
  • SPI
  • UART
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
ATPROTO1-XPRO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.70 USDGross price for quantities from 1 pcs - 37.70 USD