+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATRK 10

Regulator; speed; 230VAC; 1-phase fun motors speed control


Manufacturer: INDEL

Manufacturer part number:
ATRK 10
TME Symbol:
ATRK10

Specification

Manufacturer
INDEL
Type of automation module
regulator
Controlled parameter
speed
Application
1-phase fun motors speed control
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Regulation for output 1
5-steps
Regulation degree
1: 80V/6A, 2: 105V/7A, 3: 135V/8A, 4: 170V/9A, 5: 230V/10A
Supply voltage
  • 230V AC
Gross weight10 kg
Certificates
See other products in this category: AC Motor Controllers INDEL
*
ATRK 10
Product withdrawn from the offer
Use the specification table below to search for similar products