+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

069-0010

Mat: table set; ESD; L: 1.2m; W: 0.6m; Thk: 2mm; blue


Manufacturer: ANTISTAT

Manufacturer part number:
069-0010
TME Symbol:
ATS-069-0010

Specification

Manufacturer
ANTISTAT
Type of mat
table set
Version
ESD
Length
1.2m
Width
0.6m
Thickness
2mm
Colour
blue
Related items
ATS-066-0055, ATS-066-0002, ATS-070-0017F
Surface resistance
<100MΩ
Resistance to
most of chemical compounds
Connectors for the country
Europe
Kit contents
  • antistatic mat
  • coiled earth lead
  • earth bonding plug 3x10mm male studs
  • ESD Protected Area vinyl sign
  • ESD wristband with 10mm male press stud
  • ground cord
Mat features
  • consist of two rubber layers: dispersing and electric charges conducting
  • does not need to use adhesive when is laid on the floor
  • light-dispersing surface
Gross weight2.3806 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Workstations ANTISTAT,
*
069-0010
121 in TME stock
Net price for quantities from 1 pcs - 51.97 USDGross price for quantities from 1 pcs - 51.97 USD
Net price for quantities from 3 pcs - 48.92 USDGross price for quantities from 3 pcs - 48.92 USD
Net price for quantities from 5 pcs - 45.93 USDGross price for quantities from 5 pcs - 45.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs