+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-1042-C3-R0

Heatsink: extruded; grilled; BGA; green; L: 41mm; W: 45mm; H: 15mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-1042-C3-R0
TME Symbol:
ATS-1042-C3-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
green
Length
41mm
Width
45mm
Height
15mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.3°C/W
Manufacturer series
maxiFLOW™
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-1042-C3-R0
24 in TME stock
Net price for quantities from 1 pcs - 13.26 USDGross price for quantities from 1 pcs - 13.26 USD
Net price for quantities from 5 pcs - 12.76 USDGross price for quantities from 5 pcs - 12.76 USD
Net price for quantities from 10 pcs - 12.35 USDGross price for quantities from 10 pcs - 12.35 USD
Net price for quantities from 25 pcs - 10.85 USDGross price for quantities from 25 pcs - 10.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts