+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

108-6521

Polo shirt; blue (dark); cotton,polyester,conductive fibers

Manufacturer: ANTISTAT

Manufacturer part number:
108-6521
TME Symbol:
ATS-108-6521

Specification

Manufacturer
ANTISTAT
Type of antistatic clothing
polo shirt
Colour
blue (dark)
Material
conductive fibers, cotton, polyester
Size
M
Version
ESD
Conform to the norm
EN 61340-5-1
Features of antistatic elements
  • dissipative
  • washing temperature: to 40°C
Gross weight150 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shirts ANTISTAT,
*
108-6521
0 in TME stock
Net price for quantities from 1 pcs - 56.86 USDGross price for quantities from 1 pcs - 56.86 USD
Net price for quantities from 3 pcs - 53.31 USDGross price for quantities from 3 pcs - 53.31 USD
No. of pieces (Multiplicity: 1)