+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-1101-C1-R0

Heatsink: extruded; grilled; BGA; golden; L: 58mm; W: 37mm; H: 22.9mm

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-1101-C1-R0
TME Symbol:
ATS-1101-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
golden
Length
58mm
Width
37mm
Height
22.9mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
1.6°C/W
Gross weight46.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions
*
ATS-1101-C1-R0
Product withdrawn from the offer
Use the specification table below to search for similar products