+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-1143-C1-R0

Heatsink: extruded; grilled; BGA; golden; L: 58mm; W: 61mm; H: 6.1mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-1143-C1-R0
TME Symbol:
ATS-1143-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
golden
Length
58mm
Width
61mm
Height
6.1mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
9.4°C/W
Manufacturer series
maxiFLOW™
Gross weight35.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-1143-C1-R0
20 in TME stock
Net price for quantities from 1 pcs - 11.03 USDGross price for quantities from 1 pcs - 11.03 USD
Net price for quantities from 5 pcs - 10.36 USDGross price for quantities from 5 pcs - 10.36 USD
Net price for quantities from 10 pcs - 10.29 USDGross price for quantities from 10 pcs - 10.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts