+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-1M1F-10DB2W

Attenuator; 50Ω; 6GHz; 10dB

Manufacturer: AMPHENOL RF

Manufacturer part number:
ATS-1M1F-10DB2W
TME Symbol:
ATS-1M1F-10DB2W

Specification

Manufacturer
AMPHENOL RF
Type of transition
attenuator
Impedance
50Ω
Frequency
6GHz
Attenuation
10dB
Gross weight7.3 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
ATS-1M1F-10DB2W
0 in TME stock
Net price for quantities from 10 pcs - 57.47 USDGross price for quantities from 10 pcs - 57.47 USD
Net price for quantities from 30 pcs - 54.92 USDGross price for quantities from 30 pcs - 54.92 USD
No. of pieces (Multiplicity: 10)