+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-50425G-C1-R0

Heatsink: extruded; grilled; BGA; blue; L: 42.5mm; W: 42.5mm; 2.4°C/W


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-50425G-C1-R0
TME Symbol:
ATS-50425G-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
blue
Length
42.5mm
Width
42.5mm
Height
12.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.4°C/W
Manufacturer series
maxiFLOW™
Gross weight32.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-50425G-C1-R0
25 in TME stock
Net price for quantities from 1 pcs - 11.14 USDGross price for quantities from 1 pcs - 11.14 USD
Net price for quantities from 5 pcs - 10.57 USDGross price for quantities from 5 pcs - 10.57 USD
Net price for quantities from 10 pcs - 10.37 USDGross price for quantities from 10 pcs - 10.37 USD
Net price for quantities from 25 pcs - 10.01 USDGross price for quantities from 25 pcs - 10.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts