+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-52210P-C1-R0

Heatsink: extruded; grilled; BGA; blue; L: 21mm; W: 38.16mm; H: 17.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-52210P-C1-R0
TME Symbol:
ATS-52210P-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
blue
Length
21mm
Width
38.16mm
Height
17.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
5.4°C/W
Manufacturer series
maxiFLOW™
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-52210P-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 12.67 USDGross price for quantities from 1 pcs - 12.67 USD
Net price for quantities from 10 pcs - 11.34 USDGross price for quantities from 10 pcs - 11.34 USD
Net price for quantities from 20 pcs - 10.86 USDGross price for quantities from 20 pcs - 10.86 USD
Net price for quantities from 50 pcs - 10.20 USDGross price for quantities from 50 pcs - 10.20 USD
Net price for quantities from 100 pcs - 9.70 USDGross price for quantities from 100 pcs - 9.70 USD
Net price for quantities from 200 pcs - 9.19 USDGross price for quantities from 200 pcs - 9.19 USD
Net price for quantities from 250 pcs - 9.03 USDGross price for quantities from 250 pcs - 9.03 USD
Net price for quantities from 300 pcs - 8.90 USDGross price for quantities from 300 pcs - 8.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.