+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Advanced Thermal Solutions
Manufacturer | Advanced Thermal Solutions | |
Type of heatsink | attachable | |
Heatsink shape | grilled | |
Application | BGA | |
Colour | black | |
Length | 31mm | |
Width | 31mm | |
Height | 9.5mm | |
Material | saint-gobain C1100F | |
Material finishing | anodized | |
Thermal resistance @200 LFM | 12°C/W | |
Manufacturer series | Straight Fin |