+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-53450K-C1-R0

Heatsink: attachable; grilled; BGA; black; L: 45mm; W: 45mm; H: 14.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-53450K-C1-R0
TME Symbol:
ATS-53450K-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
attachable
Heatsink shape
grilled
Application
BGA
Colour
black
Length
45mm
Width
45mm
Height
14.5mm
Material finishing
anodized
Thermal resistance @200 LFM
4.1°C/W
Manufacturer series
Straight Fin
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-53450K-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 15.51 USDGross price for quantities from 1 pcs - 15.51 USD
Net price for quantities from 5 pcs - 14.48 USDGross price for quantities from 5 pcs - 14.48 USD
Net price for quantities from 10 pcs - 13.92 USDGross price for quantities from 10 pcs - 13.92 USD
Net price for quantities from 20 pcs - 13.34 USDGross price for quantities from 20 pcs - 13.34 USD
Net price for quantities from 50 pcs - 12.53 USDGross price for quantities from 50 pcs - 12.53 USD
Net price for quantities from 100 pcs - 11.90 USDGross price for quantities from 100 pcs - 11.90 USD
Net price for quantities from 200 pcs - 11.35 USDGross price for quantities from 200 pcs - 11.35 USD
Net price for quantities from 250 pcs - 11.18 USDGross price for quantities from 250 pcs - 11.18 USD
Net price for quantities from 300 pcs - 11.05 USDGross price for quantities from 300 pcs - 11.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.