+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-55290D-C1-R0

Heatsink: extruded; grilled; BGA; black; L: 29mm; W: 29mm; H: 9.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-55290D-C1-R0
TME Symbol:
ATS-55290D-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
29mm
Width
29mm
Height
9.5mm
Material finishing
anodized
Thermal resistance @200 LFM
14.5°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-55290D-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 8.70 USDGross price for quantities from 1 pcs - 8.70 USD
Net price for quantities from 10 pcs - 7.87 USDGross price for quantities from 10 pcs - 7.87 USD
Net price for quantities from 20 pcs - 7.50 USDGross price for quantities from 20 pcs - 7.50 USD
Net price for quantities from 50 pcs - 6.97 USDGross price for quantities from 50 pcs - 6.97 USD
Net price for quantities from 100 pcs - 6.55 USDGross price for quantities from 100 pcs - 6.55 USD
Net price for quantities from 200 pcs - 6.15 USDGross price for quantities from 200 pcs - 6.15 USD
Net price for quantities from 250 pcs - 6.05 USDGross price for quantities from 250 pcs - 6.05 USD
Net price for quantities from 300 pcs - 5.98 USDGross price for quantities from 300 pcs - 5.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.