+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-56002-C1-R0

Heatsink: extruded; grilled; BGA; black; L: 25mm; W: 28.1mm; H: 4mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-56002-C1-R0
TME Symbol:
ATS-56002-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
25mm
Width
28.1mm
Height
4mm
Material finishing
anodized
Thermal resistance @200 LFM
9°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-56002-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 12.49 USDGross price for quantities from 1 pcs - 12.49 USD
Net price for quantities from 5 pcs - 11.40 USDGross price for quantities from 5 pcs - 11.40 USD
Net price for quantities from 10 pcs - 10.25 USDGross price for quantities from 10 pcs - 10.25 USD
Net price for quantities from 20 pcs - 9.67 USDGross price for quantities from 20 pcs - 9.67 USD
Net price for quantities from 50 pcs - 9.29 USDGross price for quantities from 50 pcs - 9.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.