+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-56008-C1-R0

Heatsink: extruded; grilled; BGA; black; L: 50mm; W: 69mm; H: 16mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-56008-C1-R0
TME Symbol:
ATS-56008-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
50mm
Width
69mm
Height
16mm
Material finishing
anodized
Thermal resistance @200 LFM
2.1°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-56008-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 25.20 USDGross price for quantities from 1 pcs - 25.20 USD
Net price for quantities from 5 pcs - 23.61 USDGross price for quantities from 5 pcs - 23.61 USD
Net price for quantities from 10 pcs - 22.65 USDGross price for quantities from 10 pcs - 22.65 USD
Net price for quantities from 20 pcs - 21.59 USDGross price for quantities from 20 pcs - 21.59 USD
Net price for quantities from 50 pcs - 20.12 USDGross price for quantities from 50 pcs - 20.12 USD
Net price for quantities from 100 pcs - 18.97 USDGross price for quantities from 100 pcs - 18.97 USD
Net price for quantities from 200 pcs - 18.71 USDGross price for quantities from 200 pcs - 18.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.