+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-58000-C1-R0

Heatsink: extruded; grilled; LED; black; L: 330mm; W: 45mm; H: 26mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-58000-C1-R0
TME Symbol:
ATS-58000-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
LED
Colour
black
Length
0.33m
Width
45mm
Height
26mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
1.2°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-58000-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 45.85 USDGross price for quantities from 1 pcs - 45.85 USD
Net price for quantities from 5 pcs - 41.86 USDGross price for quantities from 5 pcs - 41.86 USD
Net price for quantities from 10 pcs - 37.63 USDGross price for quantities from 10 pcs - 37.63 USD
Net price for quantities from 20 pcs - 35.51 USDGross price for quantities from 20 pcs - 35.51 USD
Net price for quantities from 50 pcs - 34.10 USDGross price for quantities from 50 pcs - 34.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.