+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-58002-C1-R0

Heatsink: extruded; U; LED; black; L: 305mm; W: 45mm; H: 26mm; anodized


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-58002-C1-R0
TME Symbol:
ATS-58002-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
LED
Colour
black
Length
305mm
Width
45mm
Height
26mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
0.6°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-58002-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 36.35 USDGross price for quantities from 1 pcs - 36.35 USD
Net price for quantities from 5 pcs - 33.19 USDGross price for quantities from 5 pcs - 33.19 USD
Net price for quantities from 10 pcs - 29.83 USDGross price for quantities from 10 pcs - 29.83 USD
Net price for quantities from 20 pcs - 28.15 USDGross price for quantities from 20 pcs - 28.15 USD
Net price for quantities from 50 pcs - 27.03 USDGross price for quantities from 50 pcs - 27.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.