+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-60002-C1-R0

Heatsink: extruded; grilled; BGA; golden; L: 58.2mm; W: 61mm; H: 5.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-60002-C1-R0
TME Symbol:
ATS-60002-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
golden
Length
58.2mm
Width
61mm
Height
5.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
4°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-60002-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 18.26 USDGross price for quantities from 1 pcs - 18.26 USD
Net price for quantities from 5 pcs - 16.67 USDGross price for quantities from 5 pcs - 16.67 USD
Net price for quantities from 10 pcs - 14.99 USDGross price for quantities from 10 pcs - 14.99 USD
Net price for quantities from 20 pcs - 14.13 USDGross price for quantities from 20 pcs - 14.13 USD
Net price for quantities from 50 pcs - 13.58 USDGross price for quantities from 50 pcs - 13.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.