+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS-PCB1049

Heatsink: extruded; U; TO220; black; L: 42.4mm; W: 25.4mm; H: 25.4mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCB1049
TME Symbol:
ATS-PCB1049

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
42.4mm
Width
25.4mm
Height
25.4mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
4.4°C/W
Manufacturer series
STANDARD
Gross weight6.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCB1049
260 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD