+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Advanced Thermal Solutions
Manufacturer | Advanced Thermal Solutions | |
Type of heatsink | extruded | |
Application | TO126 | |
Colour | silver | |
Length | 44.7mm | |
Width | 44.5mm | |
Height | 10.2mm | |
Material | copper | |
Material finishing | tin plated | |
Thermal resistance @200 LFM | 6.5°C/W | |
Manufacturer series | STANDARD |